Image for CA3102E28-20SF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E28-20SF80F0

DigiKey Part Number
ICA3102E28-20SF80F0-ND
Manufacturer
Manufacturer Product Number
CA3102E28-20SF80F0
Description
CONN RCPT HSG FMALE 14POS PNL MT
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Manufacturer
ITT Cannon, LLC
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Chromate over Cadmium
Connector Type
Receptacle Housing
Housing Color
Olive Drab
Type
For Female Sockets
Ingress Protection
Environment Resistant
Number of Positions
14
Shielding
Unshielded
Qualification
MIL-DTL-5015
Note
Contacts Sold Separately
Shell Size - Insert
28-20
Insert Material
Polychloroprene
Contact Type
Crimp
Contact Shape
Circular
Contact Size
12 (10), 16 (4)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$68.06000$68.06
10$55.30000$553.00
25$46.57000$1,164.25
50$40.22000$2,011.00
100$34.03000$3,403.00