
CA3102E28-15PZB04 | |
|---|---|
DigiKey Part Number | CA3102E28-15PZB04-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-15PZB04 |
Description | CB 35C 35#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation Z |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 35 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.99000 | $120.99 |
| 10 | $76.18000 | $761.80 |
| 25 | $54.13000 | $1,353.25 |
| 50 | $46.75000 | $2,337.50 |
| 100 | $39.55000 | $3,955.00 |


