
CA3102E28-12SB109 | |
|---|---|
DigiKey Part Number | ICA3102E28-12SB109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-12SB109 |
Description | CONN RCPT FMALE 26P SILVER CRIMP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 26 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.30000 | $146.30 |
| 10 | $92.11000 | $921.10 |
| 25 | $65.45000 | $1,636.25 |
| 50 | $56.53000 | $2,826.50 |
| 100 | $47.83000 | $4,783.00 |


