
CA3102E28-12SB05 | |
|---|---|
DigiKey Part Number | ICA3102E28-12SB05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-12SB05 |
Description | CONN RCPT FMALE 26P SOLDER CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 26 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.10000 | $182.10 |
| 10 | $114.65000 | $1,146.50 |
| 25 | $81.46000 | $2,036.50 |
| 50 | $70.36000 | $3,518.00 |
| 100 | $59.53000 | $5,953.00 |


