
CA3102E28-12SB04 | |
|---|---|
DigiKey Part Number | ICA3102E28-12SB04-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-12SB04 |
Description | CAB 26C 26#16 SKT RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 26 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.32000 | $138.32 |
| 10 | $87.09000 | $870.90 |
| 25 | $61.88000 | $1,547.00 |
| 50 | $53.44000 | $2,672.00 |
| 100 | $45.22000 | $4,522.00 |


