
CA3102E28-12PWBF80A232 | |
|---|---|
DigiKey Part Number | ICA3102E28-12PWBF80A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-12PWBF80A232 |
Description | CAB 26C 26#16 PIN RECP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Black Zinc Cobalt |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 26 | Color Black |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 28-12 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.99000 | $98.99 |
| 10 | $62.33000 | $623.30 |
| 25 | $44.29000 | $1,107.25 |
| 50 | $38.25000 | $1,912.50 |
| 100 | $32.36000 | $3,236.00 |


