
CA3102E28-11S | |
|---|---|
DigiKey Part Number | ICA3102E28-11S-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E28-11S |
Description | CONN RCPT FMALE 22P SOLDER CUP |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 22 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $149.28000 | $149.28 |
| 10 | $121.29000 | $1,212.90 |
| 25 | $102.14000 | $2,553.50 |
| 50 | $88.21000 | $4,410.50 |
| 100 | $74.64000 | $7,464.00 |



