
CA3102E24A24SF80 | |
|---|---|
DigiKey Part Number | ICA3102E24A24SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24A24SF80 |
Description | ER 12C 12#12 SKT RECP BOX |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 12 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 24-A24 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.17000 | $108.17 |
| 10 | $87.89000 | $878.90 |
| 25 | $74.01000 | $1,850.25 |
| 50 | $63.92000 | $3,196.00 |
| 100 | $54.09000 | $5,409.00 |


