
CA3102E24-9SXBF80 | |
|---|---|
DigiKey Part Number | CA3102E24-9SXBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-9SXBF80 |
Description | CONN RCPT FMALE 2P SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-9 | Current Rating (Amps) 135A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $131.88000 | $131.88 |
| 10 | $83.04000 | $830.40 |
| 25 | $59.00000 | $1,475.00 |
| 50 | $50.96000 | $2,548.00 |
| 100 | $43.12000 | $4,312.00 |


