
CA3102E24-9SB05 | |
|---|---|
DigiKey Part Number | ICA3102E24-9SB05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-9SB05 |
Description | CONN RCPT FMALE 2P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-9 | Current Rating (Amps) 135A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $216.97000 | $216.97 |
| 10 | $136.61000 | $1,366.10 |
| 25 | $97.07000 | $2,426.75 |
| 50 | $83.83000 | $4,191.50 |
| 100 | $70.93000 | $7,093.00 |

