
CA3102E24-28PXBF80 | |
|---|---|
DigiKey Part Number | CA3102E24-28PXBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E24-28PXBF80 |
Description | CAB 24C 24#16 PIN RECP |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 24 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-28 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.92000 | $73.92 |
| 10 | $46.54000 | $465.40 |
| 25 | $33.07000 | $826.75 |
| 50 | $28.56000 | $1,428.00 |
| 100 | $24.17000 | $2,417.00 |


