
CA3102E22-14SWBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E22-14SWBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E22-14SWBF80-05 |
Description | CB 19C 19#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation W |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 22-14 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.79000 | $108.79 |
| 10 | $68.50000 | $685.00 |
| 25 | $48.67000 | $1,216.75 |
| 50 | $42.03000 | $2,101.50 |
| 100 | $35.57000 | $3,557.00 |


