
CA3102E20A48SB111 | |
|---|---|
DigiKey Part Number | ICA3102E20A48SB111-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20A48SB111 |
Description | CAB 19C 19#16 SKT RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-A48 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $83.14000 | $83.14 |
| 10 | $52.35000 | $523.50 |
| 25 | $37.19000 | $929.75 |
| 50 | $32.12000 | $1,606.00 |
| 100 | $27.18000 | $2,718.00 |


