
CA3102E20A48SB04F0 | |
|---|---|
DigiKey Part Number | ICA3102E20A48SB04F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20A48SB04F0 |
Description | CAB 19C 19#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 19 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-A48 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.57000 | $57.57 |
| 10 | $36.25000 | $362.50 |
| 25 | $25.75000 | $643.75 |
| 50 | $22.24000 | $1,112.00 |
| 100 | $18.82000 | $1,882.00 |


