Image for CA3102E20A48PBF80F0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E20A48PBF80F0

DigiKey Part Number
ICA3102E20A48PBF80F0-ND
Manufacturer
Manufacturer Product Number
CA3102E20A48PBF80F0
Description
CAB 19C 19#16 PIN RECP BOX
Customer Reference
Detailed Description
19 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Flange
Mfr
Fastening Type
Reverse Bayonet Lock
Series
Orientation
N (Normal)
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
19
Shielding
Qualification
MIL-DTL-5015
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
20-A48
Insert Material
Polychloroprene
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$47.49000$47.49
10$29.90000$299.00
25$21.25000$531.25
50$18.35000$917.50
100$15.53000$1,553.00