
CA3102E20A48PBA176 | |
|---|---|
DigiKey Part Number | ICA3102E20A48PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20A48PBA176 |
Description | CONN RCPT MALE 19P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-A48 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.95000 | $98.95 |
| 10 | $62.30000 | $623.00 |
| 25 | $44.27000 | $1,106.75 |
| 50 | $38.23000 | $1,911.50 |
| 100 | $32.35000 | $3,235.00 |


