
CA3102E20A48PB04F0 | |
|---|---|
DigiKey Part Number | ICA3102E20A48PB04F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20A48PB04F0 |
Description | CAB 19C 19#16 PIN RECP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 19 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 20-A48 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.92000 | $54.92 |
| 10 | $34.58000 | $345.80 |
| 25 | $24.57000 | $614.25 |
| 50 | $21.22000 | $1,061.00 |
| 100 | $17.95000 | $1,795.00 |


