
CA3102E20A48P | |
|---|---|
DigiKey Part Number | ICA3102E20A48P-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20A48P |
Description | CONN RCPT MALE 19P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 19 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 20-A48 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.14000 | $51.14 |
| 10 | $41.55000 | $415.50 |
| 25 | $34.99000 | $874.75 |
| 50 | $30.22000 | $1,511.00 |
| 100 | $25.57000 | $2,557.00 |



