Image for CA3102E20-4SB109 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E20-4SB109

DigiKey Part Number
ICA3102E20-4SB109-ND
Manufacturer
Manufacturer Product Number
CA3102E20-4SB109
Description
CONN RCPT FMALE 4P SILVER CRIMP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
4
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
20-4
Current Rating (Amps)
41A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.