
CA3102E20-4PB109 | |
|---|---|
DigiKey Part Number | ICA3102E20-4PB109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-4PB109 |
Description | CAB 4C 4#12 PIN RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 4 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-4 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.53000 | $76.53 |
| 10 | $48.18000 | $481.80 |
| 25 | $34.24000 | $856.00 |
| 50 | $29.57000 | $1,478.50 |
| 100 | $25.02000 | $2,502.00 |


