
CA3102E20-29PB05 | |
|---|---|
DigiKey Part Number | ICA3102E20-29PB05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-29PB05 |
Description | CONN RCPT MALE 17P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 17 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.44000 | $87.44 |
| 10 | $55.06000 | $550.60 |
| 25 | $39.12000 | $978.00 |
| 50 | $33.79000 | $1,689.50 |
| 100 | $28.59000 | $2,859.00 |



