
CA3102E20-27PB111 | |
|---|---|
DigiKey Part Number | ICA3102E20-27PB111-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-27PB111 |
Description | CB 14C 14#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 14 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-27 | Current Rating (Amps) 22A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.95000 | $88.95 |
| 10 | $56.01000 | $560.10 |
| 25 | $39.79000 | $994.75 |
| 50 | $34.37000 | $1,718.50 |
| 100 | $29.08000 | $2,908.00 |


