
CA3102E20-22SB | |
|---|---|
DigiKey Part Number | ICA3102E20-22SB-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-22SB |
Description | CONN RCPT FMALE 6P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-22 | Current Rating (Amps) 22A, 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.08000 | $100.08 |
| 10 | $63.01000 | $630.10 |
| 25 | $44.77000 | $1,119.25 |
| 50 | $38.67000 | $1,933.50 |
| 100 | $32.72000 | $3,272.00 |


