Image for CA3102E20-22PB05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E20-22PB05

DigiKey Part Number
ICA3102E20-22PB05-ND
Manufacturer
Manufacturer Product Number
CA3102E20-22PB05
Description
CB 6C 3#16 3#8 PIN RECP BOX
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
6
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
20-22
Current Rating (Amps)
22A, 74A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$75.93000$75.93
10$47.81000$478.10
25$33.97000$849.25
50$29.34000$1,467.00
100$24.82000$2,482.00