
CA3102E20-15SB04 | |
|---|---|
DigiKey Part Number | CA3102E20-15SB04-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E20-15SB04 |
Description | CONN RCPT FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-15 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.13000 | $116.13 |
| 10 | $73.12000 | $731.20 |
| 25 | $51.95000 | $1,298.75 |
| 50 | $44.87000 | $2,243.50 |
| 100 | $37.96000 | $3,796.00 |


