
CA3102E18-8SF80 | |
|---|---|
DigiKey Part Number | ICA3102E18-8SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-8SF80 |
Description | ER 8C 7#16 1#12 SKT RECP BOX |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 8 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-8 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.71000 | $66.71 |
| 10 | $54.21000 | $542.10 |
| 25 | $45.65000 | $1,141.25 |
| 50 | $39.42000 | $1,971.00 |
| 100 | $33.36000 | $3,336.00 |



