Image for CA3102E18-1SXB04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E18-1SXB04

DigiKey Part Number
CA3102E18-1SXB04-ND
Manufacturer
Manufacturer Product Number
CA3102E18-1SXB04
Description
CB 10C 10#16 SKT RECP BOX
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
X
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
10
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
18-1
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$73.47000$73.47
10$46.26000$462.60
25$32.87000$821.75
50$28.39000$1,419.50
100$24.02000$2,402.00