
CA3102E18-1SBF80A152 | |
|---|---|
DigiKey Part Number | CA3102E18-1SBF80A152-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1SBF80A152 |
Description | CB 10C 10#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.08000 | $79.08 |
| 10 | $49.79000 | $497.90 |
| 25 | $35.38000 | $884.50 |
| 50 | $30.55000 | $1,527.50 |
| 100 | $25.85000 | $2,585.00 |


