
CA3102E18-1SBA176 | |
|---|---|
DigiKey Part Number | CA3102E18-1SBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1SBA176 |
Description | CONN RCPT FMALE 10P GOLD SLD CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.82000 | $123.82 |
| 10 | $77.96000 | $779.60 |
| 25 | $55.39000 | $1,384.75 |
| 50 | $47.84000 | $2,392.00 |
| 100 | $40.48000 | $4,048.00 |


