
CA3102E18-1SB05F80 | |
|---|---|
DigiKey Part Number | CA3102E18-1SB05F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1SB05F80 |
Description | CAB 10C 10#16 SKT RECP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.39000 | $69.39 |
| 10 | $43.69000 | $436.90 |
| 25 | $31.05000 | $776.25 |
| 50 | $26.81000 | $1,340.50 |
| 100 | $22.69000 | $2,269.00 |



