
CA3102E18-1SB04 | |
|---|---|
DigiKey Part Number | CA3102E18-1SB04-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1SB04 |
Description | CB 10C 10#16 SKT RECP BOX |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.47000 | $73.47 |
| 10 | $46.26000 | $462.60 |
| 25 | $32.87000 | $821.75 |
| 50 | $28.39000 | $1,419.50 |
| 100 | $24.02000 | $2,402.00 |



