
CA3102E18-1P-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3102E18-1P-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-1P-F80 |
Description | MIL-DTL 5015 SERIES I |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.62000 | $30.62 |
| 10 | $26.02600 | $260.26 |
| 25 | $24.39680 | $609.92 |
| 50 | $23.23280 | $1,161.64 |
| 100 | $22.12460 | $2,212.46 |
| 250 | $20.74112 | $5,185.28 |
| 500 | $19.75252 | $9,876.26 |

