
CA3102E18-19PBF80-05 | |
|---|---|
DigiKey Part Number | ICA3102E18-19PBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E18-19PBF80-05 |
Description | CB 10C 10#16 PIN RECP BOX |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18-19 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.56000 | $71.56 |
| 10 | $45.06000 | $450.60 |
| 25 | $32.01000 | $800.25 |
| 50 | $27.65000 | $1,382.50 |
| 100 | $23.40000 | $2,340.00 |


