
CA3102E16S-1SB109 | |
|---|---|
DigiKey Part Number | CA3102E16S-1SB109-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16S-1SB109 |
Description | CONN RCPT FMALE 7P SILVER CRIMP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 7 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.31000 | $87.31 |
| 10 | $54.97000 | $549.70 |
| 25 | $39.06000 | $976.50 |
| 50 | $33.73000 | $1,686.50 |
| 100 | $28.54000 | $2,854.00 |


