
CA3102E16-11PBF80 | |
|---|---|
DigiKey Part Number | ICA3102E16-11PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16-11PBF80 |
Description | CONN RCPT MALE 2POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.04000 | $56.04 |
| 10 | $35.28000 | $352.80 |
| 25 | $25.07000 | $626.75 |
| 50 | $21.65000 | $1,082.50 |
| 100 | $18.32000 | $1,832.00 |


