
CA3102E16-11PB01 | |
|---|---|
DigiKey Part Number | ICA3102E16-11PB01-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E16-11PB01 |
Description | CB 2C 2#12 PIN RECP BOX |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.01000 | $47.01 |
| 10 | $29.60000 | $296.00 |
| 25 | $21.03000 | $525.75 |
| 50 | $18.16000 | $908.00 |
| 100 | $15.37000 | $1,537.00 |


