
CA3102E14S-9SBF80A176 | |
|---|---|
DigiKey Part Number | CA3102E14S-9SBF80A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-9SBF80A176 |
Description | CAB 2C 2#16S SKT RECP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-9 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.41000 | $36.41 |
| 10 | $22.92000 | $229.20 |
| 25 | $16.29000 | $407.25 |
| 50 | $14.07000 | $703.50 |
| 100 | $11.90000 | $1,190.00 |


