Image for CA3102E14S-9SB111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E14S-9SB111

DigiKey Part Number
CA3102E14S-9SB111-ND
Manufacturer
Manufacturer Product Number
CA3102E14S-9SB111
Description
CB 2C 2#16S SKT RECP BOX
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
2
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
14S-9
Current Rating (Amps)
22A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$64.95000$64.95
10$40.89000$408.90
25$29.06000$726.50
50$25.09000$1,254.50
100$21.23000$2,123.00