
CA3102E14S-9PBF80F0-05 | |
|---|---|
DigiKey Part Number | ICA3102E14S-9PBF80F0-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-9PBF80F0-05 |
Description | CONN RCPT HSNG MALE 2POS PNL MNT |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount |
Category | Mounting Feature Flange |
Manufacturer ITT Cannon, LLC | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Chromate over Cadmium |
Connector Type Receptacle Housing | Housing Color Olive Drab |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 2 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 14S-9 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16S | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.46000 | $46.46 |
| 10 | $29.25000 | $292.50 |
| 25 | $20.78000 | $519.50 |
| 50 | $17.95000 | $897.50 |
| 100 | $15.19000 | $1,519.00 |


