
CA3102E14S-6PBF80A232 | |
|---|---|
DigiKey Part Number | ICA3102E14S-6PBF80A232-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-6PBF80A232 |
Description | CB 6C 6#16S PIN RECP BOX |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Black Zinc Cobalt |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Black |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.48000 | $38.48 |
| 10 | $24.23000 | $242.30 |
| 25 | $17.22000 | $430.50 |
| 50 | $14.87000 | $743.50 |
| 100 | $12.58000 | $1,258.00 |


