
CA3102E14S-6PBF80 | |
|---|---|
DigiKey Part Number | ICA3102E14S-6PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-6PBF80 |
Description | CONN RCPT MALE 6POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 6 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.97000 | $36.97 |
| 10 | $23.28000 | $232.80 |
| 25 | $16.54000 | $413.50 |
| 50 | $14.28000 | $714.00 |
| 100 | $12.09000 | $1,209.00 |


