
CA3102E14S-5PBF80F0 | |
|---|---|
DigiKey Part Number | ICA3102E14S-5PBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3102E14S-5PBF80F0 |
Description | CAB 5C 5#16S PIN RECP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Reverse Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 5 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 14S-5 | Insert Material Polychloroprene |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.29000 | $27.29 |
| 10 | $17.19000 | $171.90 |
| 25 | $12.21000 | $305.25 |
| 50 | $10.55000 | $527.50 |
| 100 | $8.92000 | $892.00 |


