Image for CA3102E14S-5PBA176 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E14S-5PBA176

DigiKey Part Number
ICA3102E14S-5PBA176-ND
Manufacturer
Manufacturer Product Number
CA3102E14S-5PBA176
Description
CONN RCPT MALE 5P GOLD SLDR CUP
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Olive Drab
Number of Positions
5
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
14S-5
Voltage Rating
50V
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Termination
Solder Cup
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.