Image for CA3102E14S-2SYB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E14S-2SYB

DigiKey Part Number
CA3102E14S-2SYB-ND
Manufacturer
Manufacturer Product Number
CA3102E14S-2SYB
Description
CONN RCPT FMALE 4P SILV SLDR CUP
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
Y
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
4
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
14S-2
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 665
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$35.60000$35.60
10$22.41000$224.10
25$15.93000$398.25
50$13.75000$687.50
100$11.64000$1,164.00