Image for CA3102E10SL-3SBF80-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102E10SL-3SBF80-05

DigiKey Part Number
ICA3102E10SL-3SBF80-05-ND
Manufacturer
Manufacturer Product Number
CA3102E10SL-3SBF80-05
Description
CONN RCPT FMALE 3P SILVER CRIMP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Reverse Bayonet Lock
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Bag
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Silver
Number of Positions
3
Color
Olive Drab
Qualification
MIL-DTL-5015
Ingress Protection
IP67 - Dust Tight, Waterproof
Shell Size - Insert
10SL-3
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$71.99000$71.99
10$45.33000$453.30
25$32.21000$805.25
50$27.81000$1,390.50
100$23.53000$2,353.00