Image for CA3102A20-29PA176RES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3102A20-29PA176RES

DigiKey Part Number
ICA3102A20-29PA176RES-ND
Manufacturer
Manufacturer Product Number
CA3102A20-29PA176RES
Description
ER 17C 17#16 PIN RECP BOX
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Male Pins Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Orientation
N (Normal)
Series
Primary Material
Metal
Packaging
Retail Package
Shell Material
Aluminum Alloy
Part Status
Active
Shell Finish
Olive Drab Cadmium
Connector Type
Contact Finish - Mating
Gold
Number of Positions
17
Color
Olive Drab
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
20-29
Voltage Rating
50V
Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 125°C
Mounting Feature
Flange
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Termination
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$113.86000$113.86
10$92.51000$925.10
25$77.91000$1,947.75
50$67.28000$3,364.00
100$56.93000$5,693.00