
CA3101FA14S-9PBF80 | |
|---|---|
DigiKey Part Number | ICA3101FA14S-9PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101FA14S-9PBF80 |
Description | CONN RCPT 2POS INLINE W/PINS |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-9 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $109.07000 | $109.07 |
| 10 | $68.67000 | $686.70 |
| 25 | $48.80000 | $1,220.00 |
| 50 | $42.14000 | $2,107.00 |
| 100 | $35.66000 | $3,566.00 |


