
CA3101F24-22SYF80 | |
|---|---|
DigiKey Part Number | CA3101F24-22SYF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F24-22SYF80 |
Description | CONN RCPT FMALE 4P SILVER CRIMP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 74A |
Shell Size - Insert 24-22 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $229.79000 | $229.79 |
| 10 | $186.70000 | $1,867.00 |
| 25 | $157.22000 | $3,930.50 |
| 50 | $135.78000 | $6,789.00 |
| 100 | $114.89000 | $11,489.00 |

