
CA3101F20-7SBA176 | |
|---|---|
DigiKey Part Number | CA3101F20-7SBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3101F20-7SBA176 |
Description | CB 8C 8#16 SKT RECP LINE |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-7 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $159.12000 | $159.12 |
| 10 | $100.18000 | $1,001.80 |
| 25 | $71.18000 | $1,779.50 |
| 50 | $61.48000 | $3,074.00 |
| 100 | $52.02000 | $5,202.00 |


