Image for CA3101F16S-1SB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101F16S-1SB

DigiKey Part Number
CA3101F16S-1SB-ND
Manufacturer
Manufacturer Product Number
CA3101F16S-1SB
Description
CONN RCPT FMALE 7P SILV SLDR CUP
Customer Reference
Detailed Description
7 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
7
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
16S-1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$165.73000$165.73
10$104.35000$1,043.50
25$74.14000$1,853.50
50$64.03000$3,201.50
100$54.18000$5,418.00